Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 12014 12 Drawer Organiser - 260 x 160 x 230mm

Order Code:  

91-4260

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 12014  Copy to clipboard EAN-13: 5010559120147
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
902 available to back OrderBack-order availability date - 28/04/2024

Impact-resistant plastic ideal for use in the workshop or home. Latching facility to prevent drawer fall out. Slotted holes in cabinet to facilitate wall mounting. Shrink wrapped with display sleeve.


  • 8 drawers size: 53 x 134 x 38mm
  • 4 drawers size: 110 x 134 x 53mm
Type Organiser
Material Plastic
Colour Blue
Height 230mm
Length 260mm
Width 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review