Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Epcos B72520V0110K062 11V 0.5J 1206 SMD varistor

Order Code:  

51-4696

  Copy to clipboard
Brand: Epcos  Copy to clipboard MPN: B72520V0110K062  Copy to clipboard
 Report an error

Discontinued

A 1206 size surface mounting metal oxide varistor that features multilayer technology and Silver Palladium terminals. The features and performance of this device make it suitable for ESD protection applications.


  • Bidirectional clamping
  • VCLAMP 18V
  • Excellent solderability
  • No plastic or epoxy encapsulation ensures better than UL 94V-0 flammability rating
Case Style 1206
Voltage Rating AC 11V
Voltage Rating DC 14V
Varistor Voltage 18V
Clamping Voltage 18V
Size (Ø or L x W) 3.2 x 1.6mm

Reviews


Be the first to submit a review