Christmas Opening Hours and Delivery Dates here

Evatron PP17N 11-pin Module Case Large - Black

Order Code:

30-2566

Brand: Evatron MPN: PP17N
Qty Unit Price (Ex VAT)
1+ £23.94
5+ £21.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

Planning to buy a range of enclosures for your latest project?

A versatile, snap-together module case fitted with an 11-pin, standard plug-in relay base.
  • Plug-in module case
  • Internally moulded PCB guides
    Polypropylene, noryl base material
  • Black colour
  • 77mm length, 80mm width, 42mm height
  • Snap fit, large enclosure
  • Supplied with a PCB, which can be soldered to the pins in the base for easy connection
  • Evatron type PP17N
Type PSU & Transformer Cases
Material Polypropylene body / NORYL base
Enclosure Length 77mm
Enclosure Width 80mm
Enclosure Height 42mm
Colour Black
External Features Plug-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot