Christmas Opening Hours and Delivery Dates here
Draper Expert 13231 11mm 3/8 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 13231 11mm 3/8" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0163

Brand: Draper Expert MPN: 13231 EAN-13: 5010559132317
  • Country of Origin: China
  • View All

Discontinued


Expert Quality, 12 point sockets manufactured from chrome vanadium steel hardened, tempered chrome plated and polished for corrosion protection. Chamfered ends allow positive nut location. Sold loose.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Bi-hexagon socket
Socket Size 11mm
Material Chrome Vanadium Steel

Trustpilot