Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Elora 24567 11mm 1/2" Square Drive Bi-hexagon Socket

Order Code:  

91-1779

  Copy to clipboard
Brand: Elora  Copy to clipboard MPN: 24567  Copy to clipboard EAN-13: 5010559245673
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £6.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
2 available to back OrderBack-order availability date - 29/04/2024

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Bi-hexagon socket
Material Chrome Vanadium Steel
Size 11mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review