Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Seuthe 11E H0 Replacement Steam Generator

Seuthe 11E H0 Replacement Steam Generator

Order Code:  

55-3274

  Copy to clipboard
Brand: Seuthe  Copy to clipboard MPN: 11E  Copy to clipboard EAN-13: 4016138452709
  • Country of Origin:
 Report an error

Discontinued

Spare steam generators from Seuthe suitable for attachment to HO scale locomotives from Märklin, Fleischmann, Roco and Lilliput.


  • Plug-in type
  • Dimensions (L x Ø) 24 x 5mm
  • Operating voltage 16 to 22V AC/DC
  • Current rating 70mA

Replacement for 55-2563.

Reviews


Be the first to submit a review