Christmas Opening Hours and Delivery Dates here

ABUS 11821 45/30 Brass Padlock 30mm Twin Pack

Order Code:

51-8597

Brand: ABUS MPN: 11821 EAN-13: 4003318118210
  • Country of Origin:
  • View All

Discontinued


The ABUS ABVS11821 Brass Padlock 45mm Set of 2 Pieces 45/30 Triples has been manufactured to a high standard with a lock body made from solid brass and inner components made from corrosion-free materials. The shackle has been made from hardened steel, while the precision pin cylinder has mushroom pins (as of 30mm).

Designed with a paracentric keyway for increased protection against manipulation and automatic locking - the padlock can be locked by simply pushing down the shackle without a key.


  • Double bolted (as of 30mm)
  • Shackle made from hardened steel
  • Lock without key by pushing down the shackle
  • Including two keys
  • 29mm width
  • 29 x 45 x 13.5 mm (W x H x D)
  • 14.5mm horizontal clearance
  • 13mm vertical clearance
  • 5mm shackle diameter
  • Level 3

  • Trustpilot