Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1178550 High performance LED Light L801 PIR IP55 with PIR Sensor

Order Code:  

23-1093

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1178550  Copy to clipboard
 Report an error

Discontinued

This White High performance LED Light L801 PIR IP55 with PIR Sensor from Brennenstuhl offers 8 NICHIA high performance LEDs (1W each) for indoor and outdoor installation (IP55), making it ideal for automatically lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft. Very low in energy consumption and equipped with a host of excellent features such as the spotlight head which rotates and can be swivelled vertically.


  • White colour
  • High performance reflector
  • PIR sensor horizontally and vertically pivoting
  • Detection range up to 8m, detection angle 140°
  • On time adjustable from 5 seconds to 7 minutes
  • On time and twilight sensor adjustable
  • Casing from coated aluminium and non-breakable plastic
  • Extremely long lifetime
  • 12.7W output
  • 70lm/W lamp efficacy
  • 4600- 5600 K colour temperature
  • 850lm luminous flux
  • Energy efficiency class A
  • Manufacturer's part 1178550
Type LED floodlight, PIR
Lumen 850lm
Voltage N/A
Wattage 12.7W

Reviews


Be the first to submit a review