Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1177660 Energy Saving Bulb 36W 2800lm 78lm/W 4000K 2G10

Order Code:  

23-1087

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177660  Copy to clipboard EAN-13: 4007123210213
 Report an error

Discontinued

This Energy Saving Bulb 36W 2800lm 78lm/W 2G10 from Brennenstuhl is a quality, Class A energy efficiency, u-shaped bulb manufactured with a push-in 2G10 fitting. Offering 2800lm luminous flux and 78lm/W lamp efficacy.

Luminaire maintenance factor:
85% after 2,000h
78% after 4,000h
76% after 6,000h
76% after 8,000h

Lamp survival factor:
99% after 2,000h
99% after 4,000h
97% after 6,000h
85% after 8,000h


  • Replacement bulb for: 1172600
  • Colour temperature 4000k
  • Colour rendering index: 80
  • Mercury content: 1.8mg
  • Ec (kWh/1000H): 39.60
  • Manufacturer's part 1177660
Lamp Type U-shaped
Base Type 2G10
Voltage Rating N/A
Power Rating 36W
Colour Clear

Reviews


Be the first to submit a review