Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Brennenstuhl 1176783 Rubber Inspection Lamp 60W

Brennenstuhl 1176783 Rubber Inspection Lamp 60W

Order Code:  

23-4868

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 117 678 3  Copy to clipboard
 Report an error

Discontinued

Buy Brennenstuhl Rubber Inspection Lamp 60W – a robust, heavy duty 230V inspection lamp with a handle made of high quality rubber for extra comfort when in continuous use.

Incorporating the following features: heavy duty rubber inspection lamp, fluorescent lamp type, 60W power rating, 230VAC voltage rating, E27 base, BS plug, robust and handy inspection lamp, handle made of high quality hard rubber for comfort when in constant use, glass bulb protector and wire basket.


  • Bulb housed in a wire basket
  • Supplied with 5m of cable and fitted 13A plug
Type Rubber handlamp
Base E27
Lamp Type Fluorescent
Power Rating 60W
Socket Type E 27
Voltage Rating 230V AC

Questions


*Question functionality currently disabled


26 November 2012 Question by: Rapid Customer | Product code: 23-4868
Q. Can i please get detailed sizes and spec of this product? length of handle? length of over all lamp? Diameter of handel?
A. Hi Henry. Thank you for your question. The handle's length is 120mm, the overall length of the lamp is 260mm and the handle's diameter is 35mm. Thank you for raising this, we will add this information to the product details.

Reviews


Be the first to submit a review