Christmas Opening Hours and Delivery Dates here

Alpha Wire 1173C SL002 Command/Control Cable 22AWG 3 Core (152m Reel)

Order Code:

02-0886

Brand: Alpha Wire MPN: 1173C SL002
Qty Unit Price (Ex VAT)
1+ £152.70
3+ £151.54
5+ £150.01
10+ £139.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

PVC Jacket unshielded multiconductor, 22 AWG, with 0.010 in. insulation, 300V.


  • Conductor: 22AWG 7/30 stranded tinned copper
  • Insulation: Colour-coded polyvinylchloride
  • Temperature range: -20°C to +80°C
  • Nominal insulation thickness: 0.010 inches
  • Jacket thickness: 0.032 inch
  • Grey PVC jacket



As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 3
Insulation Material PVC
Length 152m
Cable Diameter 4.3mm
Conductor Cross-section 0.3mm²
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot