This combo kit pairs the new Fluke 117 DMM with a Fluke 322 clamp meter for productive and effective troubleshooting in one total solution, including the new C115 durable soft carrying case for protection and easy meter transportation.
Let's look at the Fluke 117 Multimeter:
Designed by electricians. Engineered by Fluke. The compact Fluke 117 true RMS digital multimeter is optimized to help you keep commercial buildings, hospitals and schools running right.
The advanced features of the Fluke 117 helps you to get the job done, quickly and safely. Integrated non-contact voltage detection helps you identify energized circuits. The AutoV/LoZ function prevents false readings caused by ghost voltage. The Fluke 117 delivers true-rms ac voltage and current readings with 6000-count resolution. It provides min/max/average readings and measures frequency and capacitance. The battery door is easy to access, so you and your Fluke 117 can stay on the job. (For specifications, see datasheet and technical specifications).
Now for the Fluke 322 Clamp Meter:
The Fluke 322 is designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400A in tight cable compartments. The model also offers DC voltage measurements and has a higher resolution for loads below 40A. (For specifications, see datasheet and technical specifications).
What's in the box:
Fluke 117 True-RMS digital multimeter with non-contact voltage detection, Fluke 322 Compact clamp meter, TPAK Magnetic Meter Hanging Strap, TL75 Hard Point test lead set and C115 Deluxe soft carrying case with shoulder strap.
Features of the Fluke 117 Clamp Meter:
- VoltAlert technology for non-contact voltage detection
- AutoVolt automatic AC/DC voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True-rms for accurate measurements on non-linear loads
- Measures 10A (20A overload for 30 seconds)
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak) for hands free operation
- CAT III 600V safety rated
Features of the Fluke 322 Clamp Meter:
- New smaller size fits easily into tight places
- Precise measurements with 1.8% basic accuracy
- Resolution up to 0.01A and 0.1V
- Measures AC current to 400A
- Measures AC volts to 600V
- Measures DC volts to 600V (Fluke 322 only)
- Resistance measurement to 400Ω
- Continuity for quick checking of shorts
- Automatic low battery indicator
- Display hold function
- Two year warranty
| AC Voltage Max |
600V |
| DC Voltage Max |
600V |
| Display Count |
6000 |
| Frequency Max. |
0.00005GHz |
| Measuring and testing instrument for E-Mobility |
false |
| Measuring instrument for air pressure measurement |
false |
| Measuring instrument for current measurement |
true |
| Measuring instrument for gas pressure measurement |
false |
| Measuring instrument for resistance measurement |
true |
| Measuring instrument for temperature measurement |
true |
| Measuring instrument for voltage measurement |
true |
| Measuring instrument-set for training |
false |
| Resistance Max |
40000000Ω |
| Resistance measurement |
to 400O |
| Resolution |
up to 0.01A and 0.1V |
| Testing device for continuity |
true |
| Testing device for flue gas analysis |
false |
| Testing device for isolation |
false |
| Testing device for loop resistance |
false |
| Testing device for phase sequence |
false |
| Testing device for photovoltaics |
false |
| Testing device for RCD/earth leakage switch |
false |
| Testing device for voltage |
false |