Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171910 Infrared Movement Detector IR 240 Anthracite

Order Code:  

23-0926

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171910  Copy to clipboard EAN-13: 4007123619368
 Report an error

Discontinued

This Anthracite Infrared Motion Detector PIR 240 IP44 from Brennenstuhl has been designed to automatically switch lamps on and off (incandescent, halogen, energy-saving bulbs and LED lamps) when someone enters the detection zone.

Manufactured for both indoor and outdoor use (IP44) and equipped with a 240° detection angle with 12m maximum range, the detector is also adjustable both vertically and horizontally.


  • Anthracite colour
  • 230V voltage
  • Duty cycle adjustable between 10 sec. and 4 min
  • Response brightness adjustable from 10 to 150 lux
  • Switching capacity max. 1000W (bulbs), max. 300W (energy-saving lamp), max. 100W (LED)
  • Supplied with corner attachment
  • Manufacturer's part 1171910
Type PIR Motion detector

Reviews


Be the first to submit a review