Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171660 Energy Saving Bulb 23W 1450lm 63lm/W 4000K E27

Order Code:  

23-0921

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171660  Copy to clipboard
 Report an error

Discontinued

This Energy Saving Bulb 23W 1450lm 63lm/W E27 from Brennenstuhl is a quality, u-shaped bulb fitted with an E27 screw cap. Measuring 150mm in length and Class A energy efficient, while offering 1450lm luminous flux, plus a 10,000 hour lifespan.


  • Colour temperature 4000k
  • Warm-up time up to 60% of the full light output: < 20 sek
  • Lamp mercury content: 4.6 mg
  • Colour rendering index = 80 - 89
  • Lamp start time < 2 sec
  • Lamp power factor: > 0.55
  • Lamp lumen maintenance factor ≥ 80 %
  • Switching cycle till premature failure 20.000
  • 48mm diameter
  • Non-dimmable
  • Manufacturer's part 1171660

Reviews


Be the first to submit a review