Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171483 Halogen Light H 500 W IP44

Order Code:  

23-7607

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171483  Copy to clipboard EAN-13: 4007123565832
 Report an error

Discontinued

The Brennenstuhl Halogen Light H 500 is a portable work light with an ingress protection rating of IP44 making it suitable for outdoor use. It has a robust, galvanized steel-tube frame allowing it to be tilted and clamped in any desired position.


  • Produces a luminous flux of 8545 lumen
  • Nominal power consumption: 400W
  • Fitted to a galvanized steel-tube frame
  • May be tilted and clamped at any angle
  • With safety glass and protective grille
  • Housing made of aluminium pressure casting
  • Includes halogen tube
  • Cable length: 1.5m
  • Fitted UK 13A plug
  • Height: 310mm, Length: 180mm, Width: 220mm
  • Weight: 1.44kg
  • Full colour display packaging
  • Operating voltage: 220 to 240V, 50/60Hz
  • Manufacturer's part no. Brennenstuhl 1171483
Type Halogen light portable
Light Output 8545lm
Power 500W
Voltage 230V
Protection Type IP44

Questions


*Question functionality currently disabled


01 February 2013 Question by: Rapid Customer | Product code: 23-7607
Q. is this a 500w lamp?
A. Hi Mike. Thank you for your question. This is a 500W lamp.

Reviews


Be the first to submit a review