Brennenstuhl 1171253334 30W 2930lm IP65 240V JARO Tripod LED Floodlight

MPN
1171253334
Brand
Brennenstuhl
EAN-13
4007123656226
Order Code
23-1681
Country of Origin
China

Discontinued


This JARO tripod LED floodlight from Brennenstuhl has a modern aluminium casing which, together with a safety glass cover, provides IP65 protection making it ideal for outdoor use.

The spotlight mechanism can be easily swivelled and locked into position and the supplied 5m cable can be neatly wound up.


  • LED light with extra bright Everlight SMD LEDs
  • Telescopic tripod made from stable, powder-coated steel piping
  • Height-adjustable up to 80cm
  • Handy and reliable tube clamping nuts
  • Supplied with sturdy cable holder
  • Light unit not replaceable
  • Dimensions 1160 x 1780 x 620mm
  • Power consumption 30W
  • Power supply 240V
  • Luminous flux 2930lm
  • Supplied with 5m cable
  • Energy efficiency class A+
  • Manufacturer's part 1171253334
Type Tripod
Dimension 1160 x 1780 x 620mm
Dimensions 1160 x 1780 x 620mm
Height-adjustable up to 80cm
Light Output 2930lm
Power 30W
Protection Type IP65
Voltage 240V

Trustpilot