This Solar LED Light SOL 80 ALU IP44 with Motion Detector from Brennenstuhl has been designed for outdoor use (IP44) thanks to the stylish aluminium casing. Additionally equipped with 8 high performance LEDs for illumination of large areas and a PIR sensor with max. 130° detection angle and 10m max. range.
The Solar LED spotlights can be used independently of the power grid because they generate their own environmentally friendly solar electricity.
- Pivoting solar lamp
- Spotlight and solar module in a compact, well-designed aluminium casing
- Switch-on time adjustable to a max. of 1 minute approx.
- Response intensity adjustable by a twilight switch
- 3 rechargeable and exchangeable NiMH Mignon AA batteries included
- With integrated overcharge and total discharge protection to ensure continuous charging of batteries
- Light On time is approx. 110 minutes with fully charged batteries
- 2,200 mAh Battery capacity
- Manufacturer's part 1170840
Type |
Solar LED light, PIR |
Lumen |
N/A |
Voltage |
N/A |
Wattage |
N/A |
To use this facility please Sign In.
Sign In