Christmas Opening Hours and Delivery Dates here

Worky 1165 Nylon Super Grip Nitrile Fine Knitted Glove - Size 11

Order Code:

51-8190

Brand: Worky MPN: 1165-11 EAN-13: 4005781116519
  • Quickly find another product in this range by Size:

    7 8 9 10
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
34 available to back orderBack-order availability date - 13/01/2026

These Worky 1165 Super Grip Nitrile Fine Knitted Gloves are ideal for use by anyone working in the automotive industry, with household appliances, in manufacturing, with building materials or in warehousing and transportation. Available from Rapid in a range of sizes.


  • Size 11
  • Especially comfortable to wear
  • Made from 100% blue polyamide
  • Black super grip nitrile coating
  • Protects hands against sweat and wetness
  • Provides outstanding slip resistance
  • Ensures secure grip even when working with oily and wet materials
  • Free from DMF and silicone
  • Antibacterial
  • Protection class: CAT II
  • Standards: EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot