Christmas Opening Hours and Delivery Dates here

Worky 1160 FOAM-Sandy Nitril Knitted Glove - Size 7

Order Code:

51-8491

Brand: Worky MPN: 1160-7 EAN-13: 4005781116076
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 available to back orderBack-order availability date - 13/01/2026

These 100% grey nylon gloves from Worky have a black sandy foam nitrile palm coating which provides a secure grip in wet conditions. These gloves are especially useful in assembly work, in warehouses and other trade areas.
  • Size 7
  • Seamless
  • Washable
  • Breathable back of the hand for special wearing comfort
  • Perfect fit
  • Excellent sensitivity
  • Colour: Grey
  • Protection class: CAT II
  • Standards: EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot