Christmas Opening Hours and Delivery Dates here

Worky 1158 FOAM Nylon NITRILE Fine Knitted Glove - Size 9

Order Code:

51-8183

Brand: Worky MPN: 1158 EAN-13: 4005781115895
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
37 available to back orderBack-order availability date - 12/01/2026

These fine seamless knitted gloves from Worky are made from 100% grey nylon and are suitable for use in micro electronics, the cosmetic industry, photography, gardening and any process involving the handling of small metal or plastic parts. Extremely light and breathable, the special black micro-foam nitrile palm coating offers a secure wet and dry grip, while having no sticky effect. For example these gloves do not stick on packing tape.


  • Size 9
  • Breathable coating keeps hands dry
  • Especially developed for work requiring a special dexterity and sense of touch
  • DMF and silicone free
  • Antibacterial
  • Colour: Black, Grey
  • Protection class: CAT II
Disposable No
Size 9
Material Nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot