Draper 11533 26" Combination Roller Cabinet and Tool Chest (15 Drawer)

MPN
11533
Brand
Draper
EAN-13
5010559115334
Order Code
91-9381
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £322.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 25/09/2026

Fifteen drawer combined roller cabinet and tool chest. Attached with braked and swiveling castors and pulling handles for easy manoeuvrability. Manufactured from sheet steel with a protective powder coated finish. Drawers are fitted with ball bearing runners delivering a smooth operation and a secure locking system with two keys. Carton packed on pallet.

  • Configuration:
  • 5 x Drawers: 570 x 410 x 48.5mm
  • 3 x Drawers: 570 x 410 x 74.5mm
  • 3 x Drawers: 170.5 x 273 x 48mm
  • 2 x Drawers: 570 x 273 x 48mm
  • 1 x Drawers: 570 x 410 x 153.5mm
  • 1 x Drawers: 570 x 273 x 74.5mm
  • Overall size - 680 x 458 x 1322mm
Type Combined Cabinet and Chest
Colour Blue
Number of Drawers 15

Reviews

Be the first to submit a review

Trustpilot