Brennenstuhl 1150613324 Hugo 4 Way Surge Protected Extension Socket White

Brennenstuhl 1150613324 Hugo 4 Way Surge Protected Extension Socket White

Order Code:

23-1356

Brand: Brennenstuhl MPN: 1150613324 EAN-13: 4007123620371

Discontinued


The Brennenstuhl 1150613324 is a Hugo 4-way Colourful and Stylish Extension Socket with Surge Protection. The surge protection system prevents the devices connected to the extension sockets from being damaged by voltage spikes in the mains network which can result, e.g. from direct lightning strikes or switching on inductive loads like motors, ovens and lamps etc.

The extension socket has been manufactured from break proof polycarbonate in White, and features childproof sockets and an illuminated 2-pole On and Off switch. The Brennenstuhl extension socket, provides 2m of cable, giving you more choice as to where to place it. The widely spaced Earthed sockets have been positioned at a 90° arrangement.


  • Colourful, stylish and cool
  • With surge protection
  • Protects expensive devices from overloads with a max. leakage current of up to 19.500A
  • Optical function display for overload protection
  • Shapely and stable enclosure due to polished, highly break-proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With widely spaced sockets positioned at a 90° angle
  • With childproof sockets
  • With mounting facilities for wall installation
  • Cable: 05VV-F 3G1,25
  • Length of extension sockets approximately: 35cm
  • Nominal current: 16A
  • Supplied in 4-way socket option
  • Supplied in White
  • Supplied cable length: 2m
  • Manufacturer's part: Brennenstuhl 1150613324
Cable Length 2m
Number of Sockets 4
Operating Voltage 240V
USB Socket No

Trustpilot