Christmas Opening Hours and Delivery Dates here

Brennenstuhl 1150613318 Hugo 8 Way Surge Protected Extension Socket Anthracite

Order Code:

23-1349

Brand: Brennenstuhl MPN: 1150613318 EAN-13: 4007123620678

Discontinued


The Brennenstuhl 1150613318 is a Hugo 8-way Stylish Extension Socket with Surge Protection. The surge protection system prevents the devices connected to the extension sockets from being damaged by voltage spikes in the mains network which can result, e.g. from direct lightning strikes or switching on inductive loads like motors, ovens and lamps etc.

The extension socket has been manufactured from break proof polycarbonate in Anthracite, and features child-proof sockets and an illuminated 2-pole On and Off switch. The Brennenstuhl extension socket, provides 3m of cable, giving you more choice as to where to place it. The widely spaced Earthed sockets have been positioned at a 90° arrangement.


  • Colourful, stylish and cool
  • With surge protection
  • Protects expensive devices from overloads with a max. leakage current of up to 19.500A
  • Optical function display for overload protection
  • Shapely and stable enclosure due to polished, highly break-proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With widely spaced sockets positioned at a 90° angle
  • With child-proof sockets
  • With mounting facilities for wall installation
  • Cable: 05VV-F 3G1,25
  • Length of extension sockets approximately: 57cm
  • Nominal current: 16A
  • Supplied in 8-way socket option
  • Supplied in Anthracite
  • Supplied cable length: 3m
  • Manufacturer's part: Brennenstuhl 11506133148
Type Extension Lead
Cable Length 3m
Number of Sockets 8
Colour Silver
Operating Voltage 240V
USB Socket No

Trustpilot