Christmas Opening Hours and Delivery Dates here
Brennenstuhl 1150613314 Hugo 4 Way Surge Protected Extension Socket Anthracite

Brennenstuhl 1150613314 Hugo 4 Way Surge Protected Extension Socket Anthracite

Order Code:

23-1348

Brand: Brennenstuhl MPN: 1150613314 EAN-13: 4007123620401

Discontinued


The Brennenstuhl 1150613314 is a Hugo 4-way Colourful and Stylish Extension Socket with Surge Protection. The surge protection system prevents any devices connected to the extension sockets from being damaged by voltage spikes in the mains network which can result, e.g. from direct lightning strikes or switching on inductive loads like motors, ovens and lamps etc.

The extension socket has been manufactured from break proof polycarbonate in Anthracite, and features childproof sockets and an illuminated 2-pole On and Off switch. The Brennenstuhl extension socket, provides 2m of cable, giving you more choice as to where to place it. The widely spaced Earthed sockets have been positioned at a 90° arrangement.


  • Colourful, stylish and cool
  • With surge protection
  • Protects expensive devices from overloads with a max. leakage current of up to 19.500A
  • Optical function display for overload protection
  • Shapely and stable enclosure due to polished, highly break-proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With widely spaced sockets positioned at a 90° angle
  • With childproof sockets
  • With mounting facilities for wall installation
  • Cable: 05VV-F 3G1,25
  • Length of extension sockets approximately: 35cm
  • Nominal current: 16A
  • Supplied in 4-way socket option
  • Supplied in Anthracite
  • Supplied cable length: 2m
  • Manufacturer's part: Brennenstuhl 1150613314
Cable Length 2m
Number of Sockets 4
Operating Voltage 240V
USB Socket No

Trustpilot