Christmas Opening Hours and Delivery Dates here
Brennenstuhl 1150613194 Hugo 4 Way Extension Socket Green

Brennenstuhl 1150613194 Hugo 4 Way Extension Socket Green

Order Code:

23-1361

Brand: Brennenstuhl MPN: 1150613194 EAN-13: 4007123620173

Discontinued


The Brennenstuhl 1150613194 is a Hugo 4-way Robust Extension Socket, designed to be the best, and made of a break resistant special plastic material. The Brennenstuhl extension socket provides two metres of cable extension, giving you more choice as to where to place it. The On and Off safety switch is illuminated, and the Earthed sockets have been designed in a 45°arrangement, ideal for angled plugs.

This 4 way socket extension is safe to use in any household with childproof sockets.


  • Hugo extension socket
  • Colourful, stylish and cool
  • Shapely and stable enclosure due to polished, highly break proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With childproof sockets
  • With mounting facilities for wall installation
  • 2m cable 05VVF 3G1,25
  • Length approximately: 35cm
  • Sockets: 4
  • Supplied in Green
  • Supplied cable length: 2m
  • Manufacturer's part: Brennenstuhl 1150613194
Cable Length 2m
Number of Sockets 4
Operating Voltage 240V
USB Socket No

Trustpilot