Brennenstuhl 1150613138 Hugo 8 Way Extension Socket Violet

Order Code:

23-1369

Brand: Brennenstuhl MPN: 1150613138 EAN-13: 4007123620494

Discontinued


The Brennenstuhl 1150613138 is a Hugo 8-way Stylish Extension Socket, designed to be the best, and manufactured from break resistant polycarbonate. The Brennenstuhl extension socket is supplied in Violet with 2m of cable, giving you more choice as to where to place it. The On and Off safety switch is illuminated, and the widely spaced Earthed sockets have been positioned in a 90°arrangement. The extension socket has the facilities for wall mounting.


  • Colourful, stylish and cool
  • Shapely and stable enclosure due to polished, highly break-proof polycarbonate
  • Illuminated 2-pole ON/OFF safety switch
  • With widely spaced sockets positioned at a 90° angle
  • With childproof sockets
  • With mounting facilities for wall installation
  • Cable: 05VV-F 3G1,25
  • Length approximately: 57cm
  • Sockets: 8
  • Supplied cable length: 2m
  • Supplied in Violet
  • Manufacturer's part: Brennenstuhl 1150613138
Cable Length 2m
Number of Sockets 8
Operating Voltage 240V
USB Socket No

Trustpilot