Draper Expert 11505 42" Combined Roller Cabinet and Tool Chest (13 Drawer)

MPN
11505
EAN-13
5010559115051
Order Code
91-9352
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £798.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/06/2026


Expert Quality, thirteen drawer, professional combined roller cabinet and tool chest. Attached with braked and swiveling castors and soft grip handles for easy manoeuvrability. The reinforced lid is fitted with supportive gas struts and two soft grip handles. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system with two keys. Each tool cabinet is also Supplied with a EVA top mat. Carton packed on pallet.

  • Configuration
  • 3 x drawers: 591 x 408 x 77mm
  • 2 x drawers: 583 x 408 x 77mm
  • 2 x drawers: 583 x 408 x 50mm
  • 2 x drawers: 352 x 408 x 50mm
  • 1 x Full width drawer: 986 x 408 x 131mm
  • 1 x drawers: 591 x 408 x 320mm
  • 1 x drawer: 591 x 408 x 104mm
  • 1 x drawer: 352 x 408 x 158mm
  • 1 x Pull out locker with internal storage
  • Overall size: 1067 x 460 x 1725mm
  • Weight: 172kgs
Type Combined Cabinet and Chest
Colour Black
Number of Drawers 13
Weight 172kgs

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot