Christmas Opening Hours and Delivery Dates here

Worky 1145 Noppi Nylon Fine Knitted Glove - Size 7

Order Code:

51-8347

Brand: Worky MPN: 1145 EAN-13: 4005781114577
  • Country of Origin:
  • View All

Discontinued


Worky 1145 Noppi Nylon Fine Knitted Gloves are suitable for use in numerous applications from cleaning and waste disposal to precision mechanics. Despite their lightweight design, these gloves provide a secure grip thanks to the vinyl dotted palm coating.
  • Size 7
  • Breathable
  • Good fit
  • Colour white
  • Made from 100% nylon
  • Protection class: CAT II
  • Standards: EN 388

Trustpilot