Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Visaton 1138 GRILLE FRS 8 Protective Grille 8cm

Order Code:  

35-2959

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 1138 Copy to clipboard EAN-13: 4007540011387
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.27
10+ £4.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional 5 due on 21/10/2024

A protective grille that has been manufactured from metal and given a matt black finish. The grille has a decoration ring made of black plastic.

Suitable for Visaton speakers: FR 8 4Ω; FR 8 8Ω; FRS 8 4Ω; FRS 8 8Ω; F 8 SC 4Ω; F 8 SC 8Ω.


  • Grille for FRS 8, FR 8 F 8 SC
  • Colour: Matt black
  • External diameter: 95mm
  • External length / Height: 6mm
  • External width: 82mm
  • Material: Metal
  • Surface finish: Matt
Colour Black
Height 95mm
Length 95mm
Material Metal
Type Speaker grille

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot