Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1130710 Hose Storage Reel Empty

Order Code:  

23-0612

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1130710  Copy to clipboard EAN-13: 4007123000647
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 30 due on 20/05/2024

This Hose Storage Reel Empty from Brennenstuhl has been designed with a strong metal carrying frame, yet remains light, practical and mobile, therefore making it ideal for hoses, fences, fencing, wire and ropes.


  • For everything that needs to be rolled up!
  • 290mm reel diameter
  • Manufacturer's part 1130710
Type Empty reel
Cable Length N/A
Cable Type N/A
Colour N/A
Current Rating N/A
Number of Sockets N/A
Socket Type N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 September 2017 Question by: Rapid Customer | Product code: 23-0612
Q. Does it come with a winding handle?
A. Hi Richard, thank you for your question. Handles are attached/moulded to the unit.


29 November 2015 Question by: Rapid Customer | Product code: 23-0612
Q. How big is it? Does it fit a 50m long cable (about 15mm diameters)?
A. Hi Chun Kit Lau, thank you for your question. The reel diameter is 290mm. This is designed for use with hose. This is not a cable reel.

Reviews


Be the first to submit a review