Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hitec 113065 HS-5065MG Digital Feather Servo

Order Code:  

64-1489

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 113065  Copy to clipboard EAN-13: 0669962350655
 Report an error

Discontinued

A mini size digital servo with a torque value of 22Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 6.0V: 0.11s/60°
  • Connector system: JR socket
Operating Voltage 6sec/60°
Operating Speed 0.11sec/60°
Operating Torque 22Ncm
Control Digital
Bearings Single ball
Brushless N/A
Weight 11.9g

Reviews


Be the first to submit a review