Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiTec 112806 HS-805MG Mega Quarter Scale Metal Gear/Dual BB

Order Code:  

64-1487

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 112806  Copy to clipboard EAN-13: 0669962328050
 Report an error

Discontinued

A Custom size analog servo with torque of 24.7Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 7.4V: 0.14s/60°
  • Connector system: JR socket
  • Weight 125g
Operating Voltage N/A
Operating Speed 0.14sec/60°
Operating Torque 24.7Ncm
Control Analogue
Bearings Double ball
Brushless N/A
Weight 125g

Reviews


Be the first to submit a review