Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HiTec 112645 HS-645MG Power Servo (Also Ideal for IC Truck like T-Maxx)

Order Code:  

64-1484

  Copy to clipboard
Brand: HiTec  Copy to clipboard MPN: 112645  Copy to clipboard EAN-13: 0669962320436
 Report an error

Discontinued

A standard size analog servo with torque of 96Ncm. Suitable for use with a range of vehicles.


  • Metal gear box
  • Actuation time at 7.4V: 0.15s/60°
  • Connector system: JR socket
  • Weight 55.2g
Operating Voltage 7.4
Operating Speed 0.20sec/60°
Operating Torque 96Ncm
Control Analogue
Bearings Double ball
Brushless N/A
Weight 55.2g

Questions


*Question functionality currently disabled


12 September 2018 Question by: Rapid Customer | Product code: 64-1484
Q. Hello could you please give me the dimensions please, I have a !/18 scale rc car
A. Hi Chris, thank you for your question. The dimensions are as follows: 53.4mm length, 44.3mm height, 19.8mm width. Please see the data sheet.

Reviews


Be the first to submit a review