Christmas Opening Hours and Delivery Dates here
HellermannTyton 112-27560 RPE275-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 275mm

Image Representative of Range

HellermannTyton 112-27560 RPE275-HSW-BK-C1 RPE Broad Cable Tie Black 9mm x 275mm

Order Code:

49-7268

Brand: HellermannTyton MPN: 112-27560
  • Quickly find another product in this range by Size:

    180 x 9mm 275 x 9mm 350 x 9mm
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
860 available to back orderBack-order availability date - 16/01/2026

The HellermannTyton 112-27560 RPE275 is a Cable Tie with the Outside Serrated, presenting a smooth surface to the cable bundle. This, combined with the width of the tie, gives a broad contact area with the cable, avoiding any problems with damage to the insulation. The cable tie is from the RPE Range and has the benefit of EDF (French Electricity Board) approval.

The RPE Tie is both releasable, and reusable allowing for the addition or removal of cables after installation.

Designed primarily for use within the electrical supply industry this tie is particularly useful in areas with limited space, due to its low profile parallel entry closure. The cable tie is suitable for outdoor use as it has been manufactured from UV resistant polyamide.


  • Releasable and reusable
  • Extra broad width
  • Operating Temperature: -40°C to +85°C
  • Flammability: UL94 V2
  • Bundle diameter max: 69mm
  • Tensile strength: 445N
  • Supplied singly
  • Dimensions: 275(L) x 9.0(W)mm
  • Material: Polyamide 6.6 (PA66)
  • Supplied in Black
  • Type: RPE275
  • Mftrs. Part No. 112-27560
Colour Black
Type Extra broad
Size 275 x 9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot