Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 1121270 CLASSIC 110 CY Black Control Data Cable 4 x 1mm² No Earth

LappKabel 1121270 CLASSIC 110 CY Black Control Data Cable 4 x 1mm² No Earth

Order Code:  

63-4307

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1121270  Copy to clipboard
 Report an error

Discontinued

This screened control cable from LappKabel has a black sheath and is suitable for use with heating and air-conditioning systems and in EMC-sensitive environments.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 CY BLACK Control wiring
  • Colour: Black
  • Cross section 4 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 11.8mm
  • Sold per metre: Yes
  • Manufacturer's part 1121270

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Reviews


Be the first to submit a review