AV:Link 112.030UK Coaxial F-Type Plug To Plug Lead 2.0m

AV:Link 112.030UK Coaxial F-Type Plug To Plug Lead 2.0m

MPN
112.030UK
Brand
AV:Link
EAN-13
5015972123225
Order Code
35-4449
Country of Origin
China

Discontinued


This 2m F Plug to F Plug cable can be used for a range of television, cable and satellite connections.


  • Length 2m
  • RG59 cable
  • Braid and foil screen
  • Cable dia 4.5mm
  • Core diameter 0.5mm dia.
  • Impedance 75Ω
Connector 1 F Male
Connector 2 F Male
Length 2m
Colour White
Core diameter 0.5mm dia.
Core diameter 0.5mm dia.
Shielding Yes

Trustpilot