Christmas Opening Hours and Delivery Dates here

AV:Link 112.008UK Coaxial Lead Right Angle Plugs 2.0m

Order Code:

35-9221

Brand: AV:Link MPN: 112.008UK EAN-13: 5015972122891

Discontinued


This coaxial lead from avlink has a right angled plug at each end. This 2m lead is ideal for connecting wall-mounded TVs and can be used for a variety of other TV and satellite connections in the home, school or workplace.


  • Cable length 2m
  • Cable diameter 4.5mm
  • Impedance 70Ω
  • Core diameter 0.5mm
  • Manufacturer's part 112.008UK
Connector 1 Coaxial plug
Connector 2 Coaxial plug
Length 2m
Number of A Connectors 1
Number of B Connectors 1

Trustpilot