RVFM 1:120 Inline Motor and Gearbox

Order Code:

37-1217

Brand: RVFM MPN: 37-1217

Discontinued


This economy motorised gearbox is fitted with a 3 to 12V DC motor. The output shaft is 5.5mm diameter and 9mm long with 2 flats. Ratios of 1:120 give final speeds of between 70-140rpm depending on voltage used.


  • Smooth running
  • 3x mounting holes
  • Ideal for small educational projects including fairgrounds and robots
  • No load current: 70 – 130mA
  • Under load at 6.0V: Motor output turning power is 1.8kgf.cm
  • Dimensions 7(L) x 2(W) excluding shaft x 2(W)cm
  • Weight: 30g
Supply Voltage 3 to 12V
Current (No Load) 130mA
Speed (No Load) 140rpm

Questions

*Question functionality currently disabled
Wednesday, August 30, 2017 | Question by: Rapid Customer | Product code: 37-1217
Q. What is the gear ratio of this motor? Does it mean for every one turn of the motor, the output shaft turns 120 times or is it the other way around? Also the "title" gear ratio is oppose to you "product details" ratio. Thanks Hamish
A. Hi Hamish, thank you for your question. This should be 120.1 so 1 turn of the shaft equals 120 turns of the motor.
Wednesday, January 18, 2017 | Question by: Rapid Customer | Product code: 37-1217
Q. Do you supply anything like this set of gears that fit this motor? http://www.mindsetsonline.co.uk/Catalogue/ProductDetail/gear-set-for-economy-gearbox?productID=9fa97402-1dbb-4aba-b29d-3052fd1575c1&catalogueLevelItemID=0c200436-743f-4f58-b8e0-c2838cbe7e22
A. Hi Declan, thank you for your question. Unfortunately not.
Thursday, September 26, 2013 | Question by: Rapid Customer | Product code: 37-1217
Q. What is the torque at the output shaft and is the direction of rotation reversible by reversing the supply leads?
A. Hi Bryan. Thank you for your question. The manufacturer does not mention the torque rating of the output shaft but states that RPM range without a load is 69-100rpm and the unit can be reversed by changing the polarity.
Thursday, November 22, 2012 | Question by: Rapid Customer | Product code: 37-1217
Q. Do you supply a bracket for this gearbox?
A. Hi John. Thank you for your question. The only bracket we can offer is the 37-0360 which will fit but needs the cable tye to secure the motor in place. The inner part of the motor mount is not required.
Friday, January 27, 2012 | Question by: Rapid Customer | Product code: 37-1217
Q. Do you supply wheels to fit the motor spindle of the 37-1217 motor unit??
A. Thanks for your enquiry Martin. I'm afraid we don't stock any wheels that would fit this motor.

You may also like


Trustpilot