Doga 111.9031.30.00 24V DC Geared Motor 70rpm 3Nm 62:1

MPN
111.9031.30.00
Brand
Doga
EAN-13
4016138325508
Order Code
64-5917
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £152.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 24V DC
  • Nominal current 3A
  • Output speed 70rpm
  • Gear ratio 62:1
  • Nominal torque 3Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.9031.30.00
Type DC gearmotor
Supply Voltage 24V
Maximum Output Torque 3Nm
Current Rating 3A
Nominal torque 3nm
Output speed 70rpm
Speed (No Load) 70rpm

Reviews

Be the first to submit a review

Trustpilot