Elora 11127 6mm 1/4" Square Drive Hexagon Screwdriver Socket

MPN
11127
Brand
Elora
EAN-13
5010559111275
Order Code
91-1678
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    3mm 4mm 5mm 6mm 8mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, 1/4" square drive screwdriver sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Black point tip with hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3120/ISO 1174 and DIN 7422 Specifications


Type Hex bit
Drive Size 1/4"
Socket Size 6mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot