Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM 111.026UK 1.5m Cordset

Order Code:  

35-4487

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 111.026UK  Copy to clipboard EAN-13: 5015972072264
 Report an error

Discontinued

IEC male to female extension leads for extending an IEC mains lead or used in IEC daisy chain function to link two powered devices together.


  • Rated at 10A 250V
  • Supplied in lengths of 1.5m

Reviews


Be the first to submit a review