Elora 11100 11mm 1/4" Square Drive Hexagon Socket

MPN
11100
Brand
Elora
EAN-13
5010559111008
Order Code
91-1653
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows easy nut location and entry. Hole for driving accessory spring-loaded ball bearing. Sold loose.

Manufactured to DIN 3124/ISO 2725 and DIN 3120/ISO 1174 Specifications


Type Hexagon socket
Drive Size 1/4"
Socket Size 11mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot