Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 11010 Smoke Detector + Lithium Battery Pack Of 3

Order Code:  

51-7907

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 11010  Copy to clipboard EAN-13: 4043158022087
 Report an error

Discontinued

The ABUS 11010 Smoke Detector + Lithium Battery Pack of 3 provides you with three smoke detectors at a preferential price.

The photoelectric ABUS smoke detector reacts to smoke particles whereby if too much smoke enters its measuring chamber, a loud alarm signal is triggered. The smoke detector is mounted at the ceiling in the centre of a room. The minimum distance to the walls should be 15cm, the distance to the corners at least 50cm. The operation range of the smoke detector is up to 40m². We recommend installing one smoke detector each in the hall, the stairways, living room, and bedrooms. In the event of fire, the integrated powerful piezo sounder provides an effective alarming – at a minimum sound level of 85dB.

Included in the scope of delivery is a high-quality 9V lithium battery - the battery lifetime varies depending on how often you run the detector's function test. This is done easily by pressing the function test button - it is recommended to carry out the test once a week. The detector registers low battery and then issues regular beep tones. The home smoke detector is VdS approved, guaranteeing high safety.


  • HSRM11010
  • Photoelectric reflection
  • Piezo with 85dB(A) in 3m
  • Test button
  • Warns in case of weak battery
  • Increased battery service life
  • 34 x 102mm (H x D)
  • LED display
  • Block battery
  • Photoelectric reflection
  • 40m² detection range
  • ABS housing material
  • > 3 year(s) max. battery life
  • 45°C max. operating temperature

  • 3x smoke detector · Lithium batteries · User manual.

    Reviews


    Be the first to submit a review