Christmas Opening Hours and Delivery Dates here

Epcos B72220S0102K101 1100V 420J 20mm Standard series Metal Oxide Varistor

Order Code:

51-4637

Brand: Epcos MPN: B72220S0102K101 EAN-13: 2050001436436
Qty Unit Price (Ex VAT)
5+ £1.25
100+ £1.24
250+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
871 available to back orderBack-order availability date - 13/01/2026

This varistor is of the metal oxide disk type and has a radial leaded body of diameter 20mm. The maximum AC operating voltage is 1100V and VCLAMP is 1800V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 1800V
Case Style Leaded disk
Clamping Voltage 1800V
Size 20mm
Voltage Rating AC 1100V
Voltage Rating DC 1465V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot