Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid BX-2 110 x 56 x 20 Black ABS Box

Order Code:  

30-0520

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: BX-2  Copy to clipboard
 Report an error

Discontinued

Project box 110 x 56 x 20 moulded in high impact ABS for maximum strength but easily drilled or punched.
  • Lids on the boxes are retained by 4 self-tapping screws
  • Finished in black

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 20mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance N/A
Colour Black
Internal Features PCB mounting
External Features High impact
Finish N/A
Enclosure Length 110mm

Reviews


Be the first to submit a review