Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Switchcraft EN3C11M26S 11 Pole W/tight Free Plug

Switchcraft EN3C11M26S 11 Pole W/tight Free Plug

Order Code:  

23-2280

  Copy to clipboard
Brand: Switchcraft  Copy to clipboard MPN: EN3C11M26S  Copy to clipboard
 Report an error

Discontinued

Weather tight free plug with 11 poles from the Switchcraft EN3 series, ideally suited for use in the marine, process control and medical electronics industries. A double seal is created by moulding an o-ring onto the cord housing and a gasket onto the panel housing. A sealing cap is also available which suits both panel plugs and sockets.
  • 600V AC voltage rating
  • 2A current rating
  • Plug contact, circular type
  • 7mm cable diameter
  • Solder termination
  • Cable mounting
  • IP68 protection
  • Copper contacts with gold over nickel plating
  • -40ºC to +65ºC operating temperature
  • Resistant to abrasion, chemicals, thermal shock and moisture
  • Manufacturer's part EN3C11M26S

Reviews


Be the first to submit a review