Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 11 12 300 1502 Han Yellock® 30 Hood Size 30 Side Entry M32

Harting 11 12 300 1502 Han Yellock® 30 Hood Size 30 Side Entry M32

Order Code:  

51-9704

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 12 300 1502  Copy to clipboard
 Report an error

Discontinued

These M32 side entry housing shells are suitable for use with the Harting Han-Yellock® 30 Series.
  • Dimensions (W x H x D): 56 x 64.4 x 72.7mm
  • Made from diecast aluminium
  • IP67 protection
  • No. of cable entries: 1
  • Colour: Black
  • Manufacturer's part 11 12 300 1502
Colour Black
Protection Type IP67 (when locked)
Type (manufacturer type) Han Yellock® 30

Reviews


Be the first to submit a review