Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 11 05 105 3001 Han-Yellock® Module Han Yellock

Order Code:  

51-9799

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 05 105 3001  Copy to clipboard
 Report an error

Discontinued

Male insert with five poles for use with the Han-Yellock® Series of industrial connectors from Harting.
  • Manufacturer type Han-Yellock®
  • Colour: RAL 7032 (light grey)
  • Silver-plated copper alloy contacts
  • Limiting temperature -40 to +125°
  • Wire gauge 0.14 to 4mm² (AWG 26 to 12)
  • Crimp terminals
  • Dimensions 40 x 23.8 x 9.75mm
  • Manufacturer's part 11 05 105 3001
Type (manufacturer type) Han-Yellock®

Reviews


Be the first to submit a review