Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Harting 11 05 105 2804 Han-Yellock® Multiplier Module 4:1

Order Code:  

51-9823

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 05 105 2804  Copy to clipboard
 Report an error

Discontinued

This 4:1 multiplier is intended for use with Harting Han-Yellock® connectors.
  • Manufacturer type: Han-Yellock®
  • No. of contacts: 5
  • Gender: Female
  • Material: polycarbonate
  • Width: 35.9mm
  • Depth: 9.75mm
  • Manufacturer's part 11 05 105 2804
Type (manufacturer type) HAN Yellock

Reviews


Be the first to submit a review