Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Harting 11 05 000 6107 Han-Yellock® Male Crimp Contact 3mm 12 AWG

Harting 11 05 000 6107 Han-Yellock® Male Crimp Contact 3mm 12 AWG

Order Code:  

51-9811

  Copy to clipboard
Brand: Harting  Copy to clipboard MPN: 11 05 000 6107  Copy to clipboard
 Report an error

Discontinued

Silver-plated male crimp contacts suitable for use with Harting Han-Yellock® connector modules.


  • Wire gauge 3mm²
  • Test current 20A
  • Test voltage 500V
  • Manufacturer's type 11 05 000 6107
Blade Thickness 4.5mm
Blade Width 13.2mm
Connector Length N/A
Gender Male
Type Male crimp contact
Wire Gauge 12AWG

Reviews


DIY 4.5V Lego electric socket

Reviewed by: Matthew - 27 April 2014
This one is just the right size to fit the split pins of the 1980's style of 4.5V power connector for Lego motors, like http://peeron.com/inv/parts/x466